ECM08DSUI

Heilind Number:SULECM08DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSUI
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSUI

Detailed Description

Introducing the ECM08DSUI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures longevity and optimal conductivity. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation on PCBs. With 8 positions and a pitch of 3.96mm, it facilitates efficient connectivity in various electronic applications. The contact material is gold-plated Phosphor Bronze, guaranteeing low contact resistance and high durability. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The connector's straight orientation and full bellow contact type further enhance its performance. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves space on PCBs without compromising functionality. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Ideal for use in aerospace, automotive, and industrial applications, the ECM08DSUI is a reliable solution for your connectivity needs.