ECM08DTMD

Heilind Number:SULECM08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTMD

Detailed Description

The ECM08DTMD is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a gender-specific female configuration with two rows and a clearance hole mount type, this connector ensures secure and stable connections. The termination method of thru-hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for demanding applications. The contact type, loop bellow, and right-angle orientation provide flexibility in installation. With 16 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C ensures performance in harsh environments. The compact connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Termination plating with matte tin enhances solderability. Classified under hi-rel category, the ECM08DTMD is a dependable solution for critical electronic systems.