ECM10DCMI

Heilind Number:SULECM10DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCMI

Detailed Description

Introducing the ECM10DCMI, a high-performance female PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With two rows and 20 positions, it allows for versatile board-to-board or card edge connections. The contact type, Hairpin, and orientation, straight, further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, the connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity with the ECM10DCMI.