ECM10DCTN

Heilind Number:SULECM10DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCTN

Detailed Description

The ECM10DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The connector offers 20 positions in a dual-row configuration, with a pitch of 3.96mm (.156in) for easy mating. Its straight orientation and hairpin contact type provide efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it guarantees long-term performance. Ideal for use in aerospace, defense, and industrial applications, the ECM10DCTN is a trusted solution for your connectivity needs.