ECM10DKJT

Heilind Number:SULECM10DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKJT

Detailed Description

Introducing the ECM10DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in harsh environments. Rated for 3A and 950VAC, it offers secure power and signal transmission. The gold-plated contacts guarantee optimal conductivity, while the cantilever design and right-angle orientation facilitate easy and secure connections. With two rows, 20 positions, and a 3.96mm pitch, it provides ample connectivity options. The threaded mount and through-hole termination method ensure robust attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and high-reliability applications. With its compact dimensions and matte tin termination plating, the ECM10DKJT is a versatile and dependable solution for your connectivity needs.