ECM10DKSD

Heilind Number:SULECM10DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKSD

Detailed Description

The ECM10DKSD Board To Board PCB Connector is a high-performance electronic component designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a straight orientation, it is ideal for use in compact electronic assemblies. The connector offers a maximum voltage rating of 950VAC and an amperage of 3A, making it suitable for a wide range of applications. With a temperature range of -65 to 125°C, it can withstand extreme operating conditions. The connector is equipped with 20 positions, each with a cantilever contact type for secure mating. Its thru-hole termination method and matte tin plating guarantee easy and reliable soldering onto PCBs. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for PCB connectivity. The ECM10DKSD is RoHS compliant and suitable for use in various industries, from aerospace to telecommunications. Trust in its performance and durability for your next electronic design project.