ECM10DKUI

Heilind Number:SULECM10DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKUI

Detailed Description

Introducing the ECM10DKUI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows with a total of 20 positions, each meticulously crafted with Phosphor Bronze contacts and gold plating for enhanced conductivity and durability. The threaded mount type and thru-hole termination method ensure secure and reliable installation. With a pitch of 3.96mm (.156in) and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and right-angle orientation offer flexibility in PCB layout. Operating seamlessly in temperatures ranging from -65 to 125°C, and featuring a compact design with a height of 13.97mm (.55in) and width of 9.4mm (.37in), the ECM10DKUI is the perfect choice for critical electronic systems.