ECM10DKUS

Heilind Number:SULECM10DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKUS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKUS

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU ECM10DKUS, offers reliable connectivity in electronic systems. Designed for high performance, this female connector features two rows with a right-angle orientation and side hole mount, ensuring efficient PCB assembly. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. With 20 positions spaced at a pitch of 3.96mm, it enables precise mating. The connector's matte tin termination plating and operating temperature range of -65 to 125°C ensure durability in various environments. Measuring 13.97mm in height and 9.4mm in width, it suits compact designs. Ideal for applications requiring secure board-to-board connections, the ECM10DKUS is a reliable solution for electronic interconnectivity.