ECM10DRKF

Heilind Number:SULECM10DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRKF
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DRKF

Detailed Description

Introducing the ECM10DRKF, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable connectivity in even the harshest environments. Featuring PBT and Phosphor Bronze construction with Gold plating, it offers excellent conductivity and durability. The Full Bellow contact type and Floating Bobbin mount provide secure connections, while the Thru Hole termination method simplifies installation. With 20 positions and a pitch of 3.96mm (.156 in), it's perfect for multi-board setups. The connector's compact design, measuring 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, saves valuable PCB space. Trust the ECM10DRKF for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.