ECM10DRTN

Heilind Number:SULECM10DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DRTN

Detailed Description

Introducing the ECM10DRTN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 3.96mm (.156 in) and featuring two rows with 20 positions, this connector offers seamless connectivity for a variety of applications. Its female gender and straight orientation make it easy to integrate into your PCB layout, while the termination method of thru hole ensures secure attachment. The phosphor bronze contacts with gold plating guarantee excellent conductivity, even at a voltage of 950 VAC. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial environments. With a connector height of 10.95mm (.431 in) and a compact width of 8.26mm (.325 in), it is space-efficient without compromising on performance. Trust the ECM10DRTN for your critical connectivity needs.