ECM10DRYI

Heilind Number:SULECM10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DRYI

Detailed Description

Introducing our ECM10DRYI Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a pitch of 3.96mm and a contact type of Full Bellow, it offers secure and efficient connections. The gold-plated contacts guarantee excellent conductivity, while the termination method of Thru Hole and termination plating of Matte Tin ensure easy installation. Rated for up to 950VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. With 20 positions and a tail length of 10.8mm, it provides ample connectivity options. Compact in size with a height of 10.95mm and width of 8.26mm, it's perfect for space-constrained designs. Trust the ECM10DRYI for high-reliability performance in your PCB projects.