ECM10DSAN

Heilind Number:SULECM10DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSAN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSAN

Detailed Description

Introducing the ECM10DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this female connector features two rows with a pitch of 3.96mm (.156 inches) and 20 positions, ensuring reliable connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability, even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial uses. Its right-angle orientation and termination method through-hole make it easy to integrate into your PCB designs. The connector's compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), allows for efficient use of space on your board. Additionally, with a tail length of 6.85mm (.27 inches) and matte tin termination plating, it offers secure and stable connections. Ideal for applications where reliability is crucial, the ECM10DSAN is a top choice for engineers and manufacturers in need of high-quality connectors. Elevate your PCB designs with this essential component.