ECM10DTMT

Heilind Number:SULECM10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DTMT

Detailed Description

Introducing the ECM10DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, right-angle orientation, and threaded mount type offer versatility in installation, while the through-hole termination method guarantees secure attachment to the PCB. Gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, with a voltage rating of 950 VAC and an amperage of 3A. Featuring two rows of 20 positions each with a pitch of 3.96mm, this connector is ideal for high-density circuitry. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its reliability. The ECM10DTMT is the perfect choice for mission-critical systems where performance and durability are paramount.