ECM10MMVN

Heilind Number:SULECM10MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMVN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM10MMVN

Detailed Description

Introducing the ECM10MMVN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability even in demanding environments. The male gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Boasting a voltage rating of 950 VAC and amperage of 3A, it guarantees safe and stable power transmission. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while Matte Tin termination offers optimal soldering compatibility. With a pitch of 3.96mm (.156 in) and 20 positions, it facilitates seamless data and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and harsh environment applications. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. The ECM10MMVN is the perfect choice for high-reliability systems in aerospace, defense, industrial, and other critical sectors.