ECM11DREH

Heilind Number:SULECM11DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DREH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DREH

Detailed Description

The ECM11DREH is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 22 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 5A and a voltage of 950VAC. Its clearance hole mount type and eyelet termination method offer easy installation and secure connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The connector's straight orientation, full bellow contact type, and 3.96mm pitch make it ideal for compact PCB layouts. With a connector height of 10.95mm and a width of 8.26mm, it saves valuable board space. Matte tin termination plating enhances durability. Whether in aerospace, defense, or industrial applications, the ECM11DREH guarantees high reliability and performance.