ECM11DRKN

Heilind Number:SULECM11DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRKN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRKN

Detailed Description

The ECM11DRKN is a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 3.96mm and 22 positions across two rows, this connector ensures efficient signal transfer. Constructed from durable PBT and featuring Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and corrosion resistance. The Full Bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for a wide range of applications. With a termination method of Thru Hole and termination plating of Matte Tin, it guarantees secure and stable connections. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained installations. Tested for performance in extreme temperatures ranging from -65 to 125°C, it is a reliable solution for industries requiring high-reliability components. Whether used in aerospace, defense, or industrial applications, the ECM11DRKN ensures seamless connectivity and optimal performance.