ECM11DRPI

Heilind Number:SULECM11DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRPI

Detailed Description

Introducing the ECM11DRPI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a contact rating of 5A and a voltage rating of 950VAC, it guarantees reliable power transmission. The two-row, 22-position design with a pitch of 3.96mm offers versatile connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it saves space on the board. Trust the ECM11DRPI for efficient and long-lasting connections in your electronic devices.