ECM11DRUS

Heilind Number:SULECM11DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRUS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRUS

Detailed Description

The ECM11DRUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it can handle high power and signal transmission with ease. The female gender, two rows, and side-hole mount type make it versatile for various PCB layouts. Using a Thru Hole termination method and gold-plated contacts on Phosphor Bronze, it guarantees low contact resistance and high durability. With a pitch of 3.96mm and straight orientation, it offers precise alignment and easy installation. The connector's full bellow contact type and 22 positions provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for both industrial and commercial applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ECM11DRUS is a top choice for engineers seeking high-reliability connectivity solutions for their PCB designs.