ECM11DRYI

Heilind Number:SULECM11DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRYI

Detailed Description

Introducing the ECM11DRYI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 5A and voltage rating of 950VAC. With two rows and 22 positions spaced at 3.96mm (.156in) pitch, it offers ample connectivity options. The threaded mount and through-hole termination method guarantee secure installation, even in harsh environments with an operating temperature range of -65 to 125°C. The full bellow contact type and straight orientation further enhance its functionality, while the matte tin termination plating ensures long-term durability. With a compact size of 10.95mm (.431in) height and .325in (8.26mm) width, the ECM11DRYI is ideal for space-constrained designs in aerospace, defense, and industrial applications. Trust in this connector for superior performance and longevity in your next project.