ECM11DSXI

Heilind Number:SULECM11DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULECM11DSXI

Detailed Description

Introducing the ECM11DSXI, a high-performance female PCB connector designed for secure and reliable board-to-board connections. This connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a current rating of 5A and a maximum voltage of 950VAC, it is suitable for a wide range of applications. The straight orientation and threaded mount type make installation easy and secure, while the thru-hole termination method provides stable and reliable connections. With 11 positions and a pitch of 3.96mm, this connector offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating adds an extra layer of protection against corrosion. Perfect for use in hi-rel applications, the ECM11DSXI is a top choice for professionals seeking quality and performance in their PCB connectors.