ECM12DCAH

Heilind Number:SULECM12DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DCAH

Detailed Description

The ECM12DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector with two rows and 24 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method guarantee easy and secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a tail length of 2.54mm (.1 in), it offers precise and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industrial applications. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-saving installation. The termination plating of matte tin ensures corrosion resistance and longevity. Overall, the ECM12DCAH is a top choice for high-reliability board-to-board connectivity needs.