ECM12DCMT

PBT & PHOSPHOR BRONZE; .00

The ECM12DCMT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features a rugged construction with PBT and phosphor bronze materials, ensuring excellent durability and longevity. With a wide operating temperature range of -65 to 125 °C and a voltage rating of 950 VAC, it is suitable for use in harsh environmental conditions. The gold-plated hairpin contacts offer low contact resistance and superior signal integrity, while the threaded mount type and straight orientation allow for easy and secure installation. With 24 positions and a pitch of 3.96 mm, this connector provides ample connectivity options for your PCBs. Trust the ECM12DCMT for high-reliability performance in aerospace, military, and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DCMT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12DCMT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: