ECM12DRPI

Heilind Number:SULECM12DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRPI

Detailed Description

Introducing the ECM12DRPI, a high-performance PCB connector designed for demanding applications. With a maximum amperage of 5A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction, it offers excellent durability. The gold-plated contacts provide superior conductivity, while the threaded mount type and through-hole termination method guarantee secure and stable connections. With 24 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Whether for board-to-board or card edge connections, the ECM12DRPI is a reliable choice for your connectivity needs.