ECM12DRTI

Heilind Number:SULECM12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRTI

Detailed Description

Introducing the ECM12DRTI, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows with 24 positions, allowing for multiple connections within a compact space. With a pitch of 3.96mm (.156 inches) and termination method through-hole, it offers easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and amperage of 5A, it meets stringent performance requirements. The straight orientation and threaded mount type provide secure attachment, while the full bellow contact type accommodates for movement and vibration. With a tail length of 3.48mm (.137 inches) and a low-profile connector height of 10.95mm (.431 inches), it is suitable for space-constrained applications. The termination plating with matte tin further enhances durability. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Ideal for use in aerospace, defense, and industrial applications, the ECM12DRTI is a dependable solution for your connectivity needs.