ECM12DSEF

Heilind Number:SULECM12DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DSEF

Detailed Description

Introducing the ECM12DSEF, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. This female connector features two rows with 24 positions, offering ample connectivity options. Crafted with durable PBT and Phosphor Bronze materials, it ensures long-lasting reliability even in demanding environments. The termination method of eyelet and gold-plated contacts guarantee secure and low-resistance connections. With a pitch of 3.96mm, it allows for precise alignment on the PCB. Operating at a voltage of 950 VAC and a maximum amperage of 5A, it meets stringent power requirements. Its straight orientation and floating bobbin mount type facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECM12DSEF for efficient and dependable connectivity in your electronic designs.