ECM12DTBT

Heilind Number:SULECM12DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTBT

Detailed Description

SKU ECM12DTBT features a female connector with two rows, ideal for board-to-board PCB connections. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures reliable conductivity. The right-angle orientation and threaded mount type make it convenient for installation. With a maximum voltage rating of 950 VAC and an amperage of 3A, it guarantees efficient power transmission. Its loop bellow contact type and termination through hole method further enhance its durability. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. Measuring at 9.4mm width, 15.49mm height, and with a tail length of 4.57mm, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it meets high-quality standards for reliable performance. Whether for high-reliability systems or general PCB connections, the ECM12DTBT is a versatile component that ensures seamless electrical connectivity.