ECM12MMJD

Heilind Number:SULECM12MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMJD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM12MMJD

Detailed Description

The ECM12MMJD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it offers reliable connectivity with an amperage rating of 3A and a voltage tolerance of 950 VAC. Featuring a male gender and right-angle orientation, this connector is ideal for compact designs. Its two rows of 24 positions ensure versatile connectivity, while the clearance hole mount type and thru-hole termination method allow for easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a pitch of 3.96mm (.156 in) and a tail length of 12.7mm (.5 in), it offers precise and secure connections. Whether used in aerospace, telecommunications, or industrial electronics, the ECM12MMJD guarantees high reliability and performance.