ECM12MMNN

Heilind Number:SULECM12MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMNN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM12MMNN

Detailed Description

Introducing the ECM12MMNN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. This male connector features two rows of 24 contacts each, made of durable PBT and phosphor bronze with gold plating for enhanced conductivity. With a pitch of 3.96mm (.156 inches) and a maximum voltage rating of 950 VAC, it ensures efficient power transmission. The straddle orientation and card extender termination method offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees optimal performance even in extreme environments. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial settings, the ECM12MMNN is a dependable solution for your connectivity needs.