ECM14MMJD

Heilind Number:SULECM14MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMJD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM14MMJD

Detailed Description

PBT & Phosphor Bronze; .00 Male Right Angle Board To Board PCB Connector, ECM14MMJD, offers reliable connectivity in electronic applications. With a 3A amperage and 950VAC voltage rating, this component ensures efficient power transmission. Featuring two rows with 28 positions, it facilitates complex circuit connections. The Thru Hole mount type and tail length of 12.7mm provide secure attachment to PCBs. Constructed with Phosphor Bronze contacts plated in gold and termination plated with matte tin, it guarantees excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a compact design, measuring 13.72mm in height and 9.4mm in width, it optimizes space utilization on PCBs. Ideal for high-speed data transmission and signal integrity, this ECM14MMJD connector is a vital component in electronic assemblies.