ECM15DCAT

PBT & PHOSPHOR BRONZE; .00

The ECM15DCAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 3.96mm (.156 in) and featuring 30 gold-plated contacts, this female connector ensures secure and low-resistance connections. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity, withstanding voltages up to 950 VAC and currents up to 3A. The threaded right-angle mount type with a 2.54mm (.1 in) tail length allows for easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125 °C, the ECM15DCAT is a dependable choice for your connectivity needs. Perfect for a variety of industries, this connector is RoHS compliant and suitable for lead-free soldering processes, making it an environmentally friendly and high-reliability solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCAT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM15DCAT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: