ECM15DCBH

Heilind Number:SULECM15DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCBH

Detailed Description

ECM15DCBH is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek design featuring two rows of 30 female contacts, it ensures reliable connectivity in complex circuit setups. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 950VAC, this connector is suitable for power-intensive systems. Its hairpin contact type and right-angle orientation facilitate secure and space-efficient connections. Built to withstand extreme conditions, it has an operating temperature range of -65 to 125°C. The termination method, through-hole, and termination plating of matte tin ensure easy and durable installation onto PCBs. Compact yet robust, this connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.