ECM15DCCS

Heilind Number:SULECM15DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCCS

Detailed Description

The ECM15DCCS female connector features two rows of contacts designed for through-hole mounting with side holes, ensuring secure and reliable connections on PCBs. With a pitch of 3.96mm (.156 in) and a contact type of hairpin, it offers efficient signal transmission. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees high performance even in demanding environments with a voltage rating of 950 VAC. With a current rating of 3A, it is suitable for various applications. Its right-angle orientation and compact dimensions make it ideal for space-saving designs. The connector is RoHS compliant, and its matte tin termination plating ensures durability. Operating in a wide temperature range from -65 to 125 °C, it is reliable for use in harsh conditions. Perfect for board-to-board and card edge connections, the ECM15DCCS is a versatile and dependable component for your electronic projects.