ECM15DCMI

Heilind Number:SULECM15DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCMI

Detailed Description

The ECM15DCMI is a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and a voltage capability of 950VAC, it is suitable for a wide range of applications. The female connector with two rows and 30 positions offers versatile connectivity options. Its threaded mount type and wire wrap termination method provide secure attachment and easy installation. The contact material of phosphor bronze and hairpin design guarantee stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. With matte tin termination plating for added durability, it meets high standards for reliability. Whether used in aerospace, defense, or industrial electronics, the ECM15DCMI delivers exceptional performance.