ECM15DCWI

Heilind Number:SULECM15DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCWI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCWI

Detailed Description

The ECM15DCWI is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm, it features 30 positions and is capable of handling up to 3A of current at 950VAC. The connector, featuring a threaded mount type and through-hole termination method, ensures secure and reliable connections. Its contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The straight orientation and hairpin contact type further enhance its versatility. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating provides durability and longevity. Certified for high reliability, the ECM15DCWI is a top choice for mission-critical applications.