ECM15DCWN

Heilind Number:SULECM15DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCWN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCWN

Detailed Description

Introducing the ECM15DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. Featuring two rows, 30 positions, and a pitch of 3.96mm, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its hairpin contact type and straight orientation facilitate easy mating. With a temperature range of -65 to 125°C, it operates seamlessly in harsh environments. The termination method is through-hole, with matte tin plating for soldering. Compact and efficient, the ECM15DCWN is ideal for industrial and electronic applications where reliability is paramount.