ECM15DKAS

Heilind Number:SULECM15DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKAS

Detailed Description

The ECM15DKAS is a high-performance female connector designed for demanding electronic applications. With a compact two-row layout and side hole mount type, it offers secure and efficient connectivity. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable performance in various environments. Its Cantilever contact type with gold plating guarantees excellent signal transmission, while the termination method of Thru Hole and termination plating of Matte Tin provide durability. With a pitch of 3.96mm and voltage rating of 950 VAC, it is suitable for high-power applications. Operating temperature range of -65 to 125°C makes it versatile for use in extreme conditions. With 30 positions and a tail length of 2.54mm, this connector is ideal for board-to-board and card edge connections. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Overall, the ECM15DKAS is a reliable and high-quality connector for critical electronic systems.