ECM15DKES

Heilind Number:SULECM15DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKES

Detailed Description

Introducing the ECM15DKES, a high-performance board-to-board PCB connector designed for seamless electronic connections. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring optimal durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The female gender, right-angle orientation, and side-hole mount type provide versatile installation options. Gold-plated phosphor bronze contacts guarantee efficient signal transfer, while the cantilever contact type and thru-hole termination method ensure secure connectivity. With 30 positions and a pitch of 3.96mm, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances longevity, making it a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with the ECM15DKES.