ECM15DKJS

Heilind Number:SULECM15DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKJS

Detailed Description

Introducing the ECM15DKJS Board To Board PCB Connector, a high-performance solution designed for reliable connections in electronic devices. With a sleek right-angle orientation and two rows for efficient connectivity, this connector features female gender and through-hole termination, ensuring secure attachment to PCBs. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, guaranteeing optimal conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and 3.96mm pitch facilitate seamless data transmission. With 30 positions and a tail length of 12.7mm, it offers versatility in system integration. Engineered for performance, this connector is ideal for applications demanding reliability in harsh environments, with an operating temperature range of -65 to 125°C. The matte tin termination plating adds to its longevity. Certified under hi-rel standards, this connector, with SKU ECM15DKJS, is the perfect choice for professionals seeking top-tier connectivity solutions in their PCB designs.