ECM15DKMH

Heilind Number:SULECM15DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKMH

Detailed Description

Introducing the ECM15DKMH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 3.96mm (.156 in) and offers 30 positions for versatile applications. Its clearance hole mount type and wire wrap termination method ensure secure and stable installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability, withstanding voltage up to 950 VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a straight orientation and cantilever contact type, it facilitates easy mating and disconnection. The connector's dimensions (15.49mm in height, 9.4mm in width, and 14.22mm tail length) provide a compact yet functional solution for PCB connections. Ideal for use in industries such as aerospace, defense, and telecommunications, the ECM15DKMH meets the highest standards for performance and reliability.