ECM15DKUI

PBT & PHORPHOR BRONZE .00

The ECM15DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed from durable PBT and Phosphor Bronze materials, this female connector features a pitch of 3.96mm (0.156in) and is rated for up to 950VAC and 3A. With a threaded right-angle mount type and cantilever contact design, it ensures secure and reliable connections in tight spaces. Boasting two rows and 30 positions, it offers ample connectivity options. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Suitable for a wide range of industries, this connector operates flawlessly in extreme temperatures ranging from -65 to 125°C. Upgrade your connectivity solutions with the ECM15DKUI.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKUI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM15DKUI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: