ECM15DRAI

Heilind Number:SULECM15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRAI

Detailed Description

The ECM15DRAI connector offers reliable board-to-board connectivity with its durable construction and high-performance features. Designed for demanding applications, this female connector features two rows with 30 positions each, ensuring ample connectivity options. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type ensures reliable signal transmission. Operating at a voltage of 950 VAC and an amperage of 5 A, this connector is suitable for high-power applications. With a pitch of 3.96 mm and a tail length of 3.18 mm, it offers precise and stable connections. The connector's robust design, with an operating temperature range of -65 to 125 °C, makes it ideal for harsh environments. Measuring 10.95 mm in height and .325 inches (8.26 mm) in width, it is compact yet efficient. The termination plating of matte tin further enhances its durability. Whether used in aerospace, defense, or industrial applications, the ECM15DRAI connector ensures optimal performance and reliability.