ECM15DRKS

Heilind Number:SULECM15DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRKS

Detailed Description

Introducing the ECM15DRKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts, each meticulously crafted from durable PBT and phosphor bronze. With a pitch of 3.96mm (.156 inches) and gold-plated contact surfaces, it ensures reliable signal transmission at up to 950VAC and 5A. The straight orientation and side-hole mount type facilitate easy installation, while the full bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact connector height of 10.95mm (.431 inches) and termination plating of matte tin, it offers both performance and durability. Trust the ECM15DRKS for your critical connectivity needs.