| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DRYI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECM15DRYI |
ECM15DRYI
| Heilind Number: | SULECM15DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECM15DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 30 positions, with a threaded mount type ensuring secure installation. Its termination method through-hole, contact material of phosphor bronze with gold plating, and full bellow contact type guarantee reliable conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Operating within a wide temperature range from -65 to 125°C, it offers durability in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust in the ECM15DRYI for efficient and robust interconnect solutions.

