ECM15DSAN

Heilind Number:SULECM15DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSAN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSAN

Detailed Description

Introducing the ECM15DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a 5A amperage rating and 950VAC voltage capability. With two rows of 30 female contacts in a right-angle orientation, it provides efficient signal transmission in compact spaces. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the full bellow design allows for secure mating. Suitable for use in harsh environments, this connector has an operating temperature range of -65 to 125°C. Its 3.96mm pitch and thru-hole termination method make it easy to install on PCBs. With a connector height of 10.95mm and a connector width of 8.26mm, it offers a low-profile design. The termination plating of matte tin enhances durability. Perfect for aerospace, defense, and industrial applications, the ECM15DSAN sets the standard for performance and reliability in board-to-board connectivity.