ECM15DSEF

Heilind Number:SULECM15DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DSEF

Detailed Description

Introducing the ECM15DSEF, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity even in demanding environments. With a 5A amperage rating and a maximum voltage of 950 VAC, it's suitable for a wide range of applications. The 2-row configuration with 30 positions offers ample connectivity options, while the Full Bellow contact type and Eyelet termination method guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its Floating Bobbin mount type and straight orientation make installation easy and efficient. Ideal for use in aerospace, military, and other high-reliability industries, the ECM15DSEF is the perfect choice for your connectivity needs.