ECM15DSEN

PBT & PHOSPHOR BRONZE; .00

The ECM15DSEN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this female connector offers reliable power and signal transmission. With a wide voltage rating of 950 VAC and an amperage of 5 A, it ensures robust connectivity in critical systems. Featuring a straight orientation and full bellow contact type, it guarantees secure mating in two rows of 30 positions. Gold contact plating and matte tin termination provide excellent conductivity and corrosion resistance, while its wide operating temperature range of -65 to 125 °C ensures performance in harsh environments. Perfect for aerospace, defense, and industrial applications, the ECM15DSEN is a top choice for high-reliability connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSEN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULECM15DSEN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: