ECM15DSES-S13

Heilind Number:SULECM15DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DSES-S13

Detailed Description

Introducing the ECM15DSES-S13, a high-performance female board-to-board PCB connector designed for optimal power transmission in electronic systems. Featuring two rows for efficient connectivity, this connector offers a secure side hole mount type with a durable termination method through a card extender. Crafted with precision, it boasts contact materials of PBT and phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it is ideal for demanding applications. The full bellow contact type and straddle orientation guarantee a stable connection, while the 30 positions and 5A amperage support versatile usage. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact dimensions of 10.95mm height and 8.26mm width, with a tail length of 5.33mm, make it space-efficient on PCBs. Terminated with matte tin plating, it offers enhanced durability. Classified under the hi-rel category, the ECM15DSESS13 connector is a top choice for aerospace, defense, and industrial applications, where reliability is paramount. Elevate your electronic designs with this premium-grade connector, delivering unparalleled performance and longevity.