ECM15DSXI

Heilind Number:SULECM15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULECM15DSXI

Detailed Description

The ECM15DSXI is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a pitch of 3.96mm (.156 inches) and 15 gold-plated contacts made of phosphor bronze, this connector ensures optimal conductivity and durability. Its threaded mount type and straight orientation offer secure and easy installation on PCBs. Operating at a voltage of 950 VAC and an amperage of 5A, it guarantees efficient power delivery. The connector's full bellow contact type and termination method through-hole provide excellent signal integrity. With a wide operating temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability and corrosion resistance. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it's compact yet robust. Ideal for aerospace, defense, and telecommunications applications, the ECM15DSXI ensures reliable connectivity in critical systems.