ECM15DTAT

Heilind Number:SULECM15DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DTAT

Detailed Description

The ECM15DTAT is a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it ensures reliable conductivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. With two rows of 30 loop bellow contact positions, it offers ample connectivity options. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. The Matte Tin termination plating ensures long-term durability. Overall, the ECM15DTAT is a versatile solution for board-to-board and card edge connections in various industries.