ECM15DTKN

Heilind Number:SULECM15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DTKN

Detailed Description

Introducing the ECM15DTKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows of 30 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 950VAC. With a pitch of 3.96mm and straight orientation, it offers easy integration into circuit boards. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is built for durability in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM15DTKN for high-quality and efficient board-to-board connections in your electronic devices.